PMP20058, 81W Industrial POE Isolated Flyback Reference Design
参考設計 著者: Texas Instruments
PMP20058, 81W Industrial POE Isolated Flyback Reference Design. The PMP20058 is an isolated flyback converter utilizing the LM5022 for industrial applications. This design has a minimum operating input voltage of 8V and a maximum input voltage of 18V. The test report here is for 8V, 12V and 18 Vin/54 Vout @ 1.5A of load current. Switching frequency is set to 100kHz. A custom Coilcraft transformer is used in this test report for all the scope capture