PMP11438.3, Three Different Buck Converter Circuits to Convert 12V to 1.2V at >6A Load Current Reference Design
参考設計 著者: Texas Instruments
PMP11438.3, Buck Converter Circuit to Convert 12V to 1.2V at >6A Load Current Reference Design. The PMP11438 is a vehicle used to compare three different power solutions for converting a 12V bus to 1.2V at 6 - 10A. The 1.2V output voltage is applicable to DDR4 memory applications. Each solution offers an advantage in either full load efficiency, light load efficiency, density, height, transient response, or some combination of these