PMP10712, Low Vin, Small form Factor Flyback Reference Design for High Voltage Laser Flash Drive
参考設計 著者: Texas Instruments
PMP10712, Low Vin, Small form Factor Flyback Reference Design for High Voltage Laser Flash Drive. The PMP10712 is a 1.2W, small form factor, isolated flyback design that supports very low Vin of 3.3V-6V and is capable of delivering 10mA at 120V output. The design uses LM3481 Boost controller IC which works on current mode operation and can be synchronized to any frequency between 100KHz to 1 MHz. This design was built on a 2 layer board and is a simple, low-BOM-count, and low-cost design providing an isolated output