PMP10385, Primary-Side Regulated Flyback for Universal AC Input and 12V/0.3A Output Reference Design
参考設計 著者: Texas Instruments
PMP10385, Primary-Side Regulated Flyback for Universal AC Input and 12V/0.3A Output Reference Design. The PMP10385 reference design uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 12V/0.3A output from an universal AC input with safety isolation rated transformer. Over 80% efficiency is achieved at full load and less than 100mW power consumption is observed during no load condition