PMP10151, Sepic with Adjustable Output Voltage and Input Current Limit Reference Design
参考設計 著者: Texas Instruments
PMP10151, Sepic with Adjustable Output Voltage and Input Current Limit Reference Design. This reference design provides an adjustable output voltage between 20V and 25V and an input voltage range of 10V to 14V. It also provides the functionality to limit the input current of the converter between 70mA and 135mA. The adjustable values are set by a VID interface which is either discrete or integrated