P-NUCLEO-USB002, STUSB1602 USB Type-C and Power Delivery Nucleo Pack with NUCLEO-F072RB
参考設計 著者: STMicroelectronics
P-NUCLEO-USB002, Evaluation kit The P-NUCLEO-USB002 kit is designed to exploit the performance of the STM32F072 32-bit microcontroller based on ARM Cortex-M0 and two STUSB1602 USB Type-C port controllers, to develop applications managing up to two USB Type-C ports. These components, together with the X-CUBE-USB-PD certified STM32F0 USB Type-C PD middleware stack, form a platform for demonstrating USB Type-C and USB Power Delivery (USB PD) capabilities and facilitating solution development. The new USB PD protocol expands USB functionality by providing up to 100 W power over the same cable used for data communication