NU-LB-NUC140, Evaluation Board for Cortex-M0 based NuMicro NUC100 Series MCUs
参考設計 著者: Nuvoton Technology Corporation
NU-LB-NUC140, Evaluation Board for NUVOTON's Cortex-M0 based NUC100 series microcontrollers and provides a complete development environment for NUC140 microcontrollers which has 4K/8K/16K byte internal SRAM and 32K/64K/128K-byte embedded flash, build-in 1.8V LDO, integrated Timers, Watchdog Timer, RTC, PDMA, UART, SPI/SSP, I2C, PWM Timer, GPIO, LIN, CAN, USB 2.0 FS Device, 12-bit ADC, Analog Comparator, Low Voltage Detector and Brown-out detector. It supports Brown-Out Detector