MR16-PAR38LED-REF, MR16 or PAR38 LED Bulb Reference Design the LM3429 LED Driver and the Nuventix SynJet Coolers
参考設計 著者: Texas Instruments
MR16-PAR38LED-REF, Demonstration Board includes a LM3429 device that converts 9VDC to 36VDC input to a 700mA constant current output designed to operate a load of three to four series LEDs. This reference design is ideal for any LED application that runs off of a 12V or 24V rail. This is a 4-layer board having input voltage and ground as the two internal planes. The design has been made assuming there are analog dimming requirements