LMZ10501SILEVM, Evaluation Board for the LMZ10501, 1-A SIMPLE SWITCHER Nano Module
参考設計 著者: Texas Instruments
LMZ10501SILEVM, Evaluation Board for the LMZ10501, 1-A SIMPLE SWITCHER Nano Module. The LMZ10501 SIMPLE SWITCHER Nano Modules are easy-to-use DC/DC solutions optimized for space-constrained applications. The LMZ10501 is capable of driving up to 1A load with excellent power conversion efficiency, line and load regulation, and EMI performance. The evaluation board (EVM) is configured for 1.8V output voltage from 2.7V to 5.5V input. The resistor voltage divider RT and RB set the output voltage. The external capacitor Cvc bypasses the Vcon pin and provides additional soft start time