LM5015ISOEVAL/NOPB, Evaluation Board for the LM5015 High Voltage Isolated Two forward DC-DC Regulator
参考設計 著者: Texas Instruments
LM5015ISOEVAL/NOPB, Evaluation Board for the LM5015 High Voltage Isolated Two forward DC-DC Regulator. The LM5015 Isolated DC-DC Regulator evaluation board provides a low cost and fully functional DC-DC regulator without employing any discrete power MOSFET. The evaluation board can be configured as an Isolated Two-Switch forward DC-DC Regulator. The factory default configuration of the evaluation board is forward topology