LM3434SQ-20AEV, Evaluation Board using LM3434 DC-DC buck constant current controller for a high brightness LED driver
参考設計 著者: Texas Instruments
LM3434SQ-20AEV, Evaluation Board using LM3434 DC-DC buck constant current controller designed to drive a high brightness LEDs at high forward currents. It is a true current source that provides a constant current with constant ripple current regardless of the LED forward voltage drop. The board can accept an input voltage ranging from -9V to -30V with respect to GND. The output configuration allows the anodes of multiple LEDs to be tied directly to the ground referenced chassis for maximum heat sink efficacy when a negative input voltage is used