LM2734Y EVAL, Evaluation Board using LM2734Y converts 5V input to 1.8V output at 1A load current at 550-kHz step down DC-DC regulator
参考設計 著者: Texas Instruments
LM2734Y EVAL, Evaluation Board using LM2734Y converts 5V input to 1.8V output at 1A load current at 550-kHz step down DC-DC regulator. The tiny low profile thin SOT23 package allows the demo board to be manufactured using less than 1 square inch of a 4-layer printed circuit board