LAUNCHXL-F28069M, InstaSPIN-MOTION (and InstaSPIN-FOC) enabled C2000 Piccolo LaunchPad Evaluation Platform
参考設計 著者: Texas Instruments
LAUNCHXL-F28069M, C2000 Piccolo LaunchPad Evaluation Platform designed to help you leap right into the world of motor control using the InstaSPIN-MOTION or InstaSPIN-FOC solution. The LaunchPad is based on the Piccolo TMS320F28069M with unique features such as 256KB of on board flash, 12bit ADC, I2C, SPI, UART, CAN, dual Encoder support and InstaSPIN libraries in on-chip execute only ROM memory. The LaunchPad includes many board hardware features such as an integrated isolated XDS100v2 JTAG emulator for easy programming and debugging, Works with various BoosterPacks, but specifically for BOOSTXL-DRV8301