Fixed Output Typical Application for LD39100PU12R 1A Low Quiescent Current, Low-Noise Voltage Regulator
参考設計 著者: STMicroelectronics
Fixed Output Typical Application for LD39100PU12R 1A Low Quiescent Current, Low-Noise Voltage Regulator. The LD39100 provides 1A maximum current with an input voltage range from 1.5V to 5.5V and a typical dropout voltage of 200 mV. The device is stable with ceramic capacitors on the input and output. The ultra-low dropout voltage, low quiescent current and low-noise features make it suitable for low power battery-powered applications