EVM3530-RF-01A, is based on MPM3530 module. The MPM3530 is an easy- to-use, fully integrated, 55V input, 3A, step- down DC/DC power module
参考設計 著者: Monolithic Power Systems
EVM3530-RF-01A, is based on MPM3530 module. The MPM3530 is an easy- to-use, fully integrated, 55V input, 3A, step- down DC/DC power module. The MPM3530 integrates a monolithic DC/DC converter, power inductor, input capacitors, and the necessary resistors and capacitors in a compact QFN package. This total power solution requires only a few external components