EVAL-L9907, Evaluation Board for L9907 a FET Driver for 3-Phase BLDC Motor

参考設計 著者: STMicroelectronics

EVAL-L9907, Evaluation Board for L9907 a FET Driver for 3-Phase BLDC Motor

EVAL-L9907, Evaluation Board is designed to provide the user with a platform for the evaluation of the L9907 device. The Board provides all the main input/output capabilities necessary to drive a BLCD motor and provide also diagnostic functionalities. The L9907 is fully integrated 3-phase pre-driver with integrated booster capable to drive all kind of Power MOS transistors in 3-phase BLDC motor applications up to 54V. The integrated boost regulator provides sufficient gate charge to driver Power MOS down to 6V. The circuit is suitable to operate in environments with high supply voltage such as double battery in 48V systems