EVAL-L9177A, Evaluation Board based on L9177A Motion Motor Control
参考設計 著者: STMicroelectronics
EVAL-L9177A, Evaluation Board designed to evaluate L9177A, a smart power device in advanced BCD technology. The L9177A is able to drive all the relevant loads used in one/two cylinder powertrain applications (Injectors, Relay, stepper motor, tachometer, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (K-Line). All channels are protected against short circuit and over-temperature condition. The board can be connected to the SPC563MDISP, the Discovery+ board developed for the SPC563M64L