DS16EV51-AEVKD, Dual/Single link DVI Cable Extender Demo Kit provides a complete DVI system extension solution using DS16EV5110
参考設計 著者: Texas Instruments
DS16EV51-AEVKD, Dual/Single link DVI Cable Extender Demo Kit provides a complete DVI system extension solution using two DS16EV5110A's - Video Equalizers. Two Molex DVI connectors are used as the input and the output connections for a dual or single link DVI system. This version of the kit demonstrates both a single link and a dual link DVI system. The Analog Pins of a typical DVI link (R, G, B, Hsync, and Vsync) are not connected. The DDC signals, Hot Plug, 5V Power and 5V Ground are directly connected between the DVI connectors, making this demo kit HDCP compliant