DRV8412EVM, Evaluation Board for DRV8412 Dual Full Bridge PWM Motor Driver
参考設計 著者: Texas Instruments
DRV8412EVM, Motor Drive Evaluation Board for DRV8412 is a dual full bridge PWM motor driver. It has a maximum recommended supply voltage of 52V and is capable of delivering 2x3A RMS output current and 2x6A peak current per device. The DRV8412 has an advanced protection system consisting of short-circuit protection, overcurrent protection, under voltage protection and two-stage thermal protection. The DRV8412EVM can be operated with either two full bridge outputs or 4 half bridge outputs