DK-LM3S9B96-EM2, Stellaris LM3S9B96 EM2 Expansion Board for Evaluating the Stellaris LM3S9B96 ARM Cortex-M3-based Microcontroller
参考設計 著者: Texas Instruments
DK-LM3S9B96-EM2, Stellaris LM3S9B96 EM2 Expansion Board. The Stellaris EM2 Expansion Board (DK-LM3S9B96-EM2) is an optional expansion board which connects directly to the External Peripheral Interface (EPI) port of the Stellaris DK-LM3S9B96 development board. The EM2 expansion board provides a transition between the Stellaris External Peripheral Interface (EPI) connector and the RF Evaluation Module (EM) connector. The DK-LM3S9B96-EM2 enables wireless application development using Low Power RF and RF ID evaluation modules on the Stellaris DK-LM3S9B96 platform