DC-DC Boost Mode Application for R41Z-TA-R R41Z Module Thread + Bluetooth 4.2 LE
参考設計 著者: Rigado
DC-DC Boost Mode Application for R41Z-TA-R R41Z Module Thread + Bluetooth 4.2 LE. The R41Z Module from Rigado is a highly-integrated, ultra-low power module that enables Bluetooth Low Energy and IEEE 802.15.4 connectivity based on the Kinetis KW41Z SoC. With and ARM Cortex M0+ processor, embedded 2.4GHz transceiver supporting FSK/GFSK and O-QPSK modulations, and integrated antenna, the R41Z provides a complete RF solution with no additional RF design allowing faster time to market