CSD86350Q5DEVM-604, Evaluation Module using CSD86350Q5D synchronous buck converter
参考設計 著者: Texas Instruments
CSD86350Q5DEVM-604, is designed to use a regulated 12V (8V - 13V) bus voltage to provide a regulated 1.2V output at up to 25A of load current. It is designed to demonstrate the CSD86350Q5D NexFET Power Block in a typical 12V bus to low-voltage application, while providing a number of non-invasive test points to evaluate the performance of the CSD86350Q5D NexFET Power Block in a given application. It is a simple access to IC features including enable, power good, and switching node