bq2430x/1x/8x DSG EVM (HPA245) for Li+ Charger Front-End Protection IC
参考設計 著者: Texas Instruments
bq2430x/1x evaluation module is a complete charger module for evaluating a charger front-end protection and charger solution using the bq2430x/1x and bq24080 devices. It is designed to deliver up to 200mA (bq2430x) or 700mA (bq2431x) of charge current to Li-ion or Li-polymer applications. The charger front-end protection current is designed to 300mA (bq2430x) or 1000mA (bq2431x). The bq2430x/1x protects the charging system against three types of failures: input overvoltage when the AC adapter fails to regulate its voltage, load overcurrent when failures such as a short-circuit occurs in the charging system, and battery overcharge. In addition, bq2430x provide a PFET gate drive signal to an external PFET for input reverse-polarity protection