BQ2026EVM, Evaluation Module for BQ2026 1.5K-bit Serial EPROM
参考設計 著者: Texas Instruments
BQ2026EVM, Evaluation Module supports both the bq2026DBZR (SOT-23) and bq2026LPR (TO-92) packages but only one package can be evaluated/programmed at any time. The bq2026 is a 1.5K-bit serial EPROM containing a factory-programmed, unique 48-bit identification number, 8-bit family code, and a 64-bit status register. The bq2026 is ideal for applications such as battery pack configuration parameters, record maintenance, asset tracking, product revision status and access-code security