ADS6128EVM, Evaluation Board for ADS6128 device, 12-bit 210 MSPS analog to digital converter
参考設計 著者: Texas Instruments
ADS6128EVM, Evaluation Board that allows designers to evaluate the performance of ADS6128 device, a low power 12-bit 210 MSPS analog to digital converter. The ADC features a configurable parallel DDR LVDS or CMOS outputs. The EVM provides a flexible environment to test the ADS6128 under a variety of clock, input and supply conditions. The ADS6128EVM also includes 10 Output Low Jitter Clock Synchronizer and Jitter Cleaner device, the CDCE72010, which can be used to drive the clocking input to the ADS6128. Open sockets are provided for an external VCXO and crystal band pass filter allowing for rapid evaluation of a combined high performance ADC and clocking circuit equivalent to a final system level solution