ADS58C28EVM, Evaluation Board for ADS58C28 device, a dual channel 11-bit 200 MSPS analog to digital converter
参考設計 著者: Texas Instruments
ADS58C28EVM, Evaluation Board that allows designers to evaluate the performance of ADS58C28 device, a dual channel 11-bit 200 MSPS analog to digital converter featuring SNRBoost technology. The ADC EVM features a DDR LVDS data output which is compatible with TSW1200 data capture card for rapid evaluation. The EVM provides a flexible environment to test the ADS58C28 under a variety of clock, input and supply conditions. The evaluation module is designed with back-to-back wide bandwidth baluns on each of the converter's four inputs. This enables a wide sweep of single-ended input signals to be input into any channel of the ADC