ADC14155LFEB/NOPB, Evaluation Board for ADC14155 low frequency, 14-bit, 155 MSPS Analog to Digital Converter
参考設計 著者: Texas Instruments
ADC14155LFEB/NOPB, Evaluation Board using ADC14155LFEB of (low frequency version) for input frequencies less than 150 MHz. The evaluation board can be used in either of two modes. In the Manual mode, suitable test equipment can be used with the board to evaluate the ADC14155 performance. In the Computer mode, evaluation is simplified by connecting the board to the Wave Vision 4.4 or higher Data Capture Board, which is connected to a personal computer through a USB port and running Wave Vision software, operating under Microsoft Windows