ADC14155LCVAL, Low Frequency Evaluation Module for ADC14155 14-Bit, 155 MSPS Analog to Digital Converter
参考設計 著者: Texas Instruments
ADC14155LCVAL, Evaluation Board is designed to support the ADC14155W-MLS 14-bit 155 Mega Sample Per Second (MSPS) Analog to Digital Converter. The ADC14155LCVAL (low frequency version) for input frequencies less than 150 MHz. the digital data from the ADC14155 can be captured with a suitable instrument, such as a logic analyzer, connected through the Future Bus connector on the ADC14155XCVAL (where X = H or L) or with Wave Vision 4 Digital Interface Board and associated Wave Vision software 4 package, which allows fast and easy data acquisition and analysis