ADC122S706EB, Evaluation Board using ADC122S706 dual 12-bit, 500 kSPS to 1 MSPS simultaneous sampling ADC
参考設計 著者: Texas Instruments
ADC122S706EB, Evaluation Board using ADC122S706 dual 12-bit, 500 kSPS to 1 MSPS, simultaneous sampling Analog to Digital Converter. This ADC has two analog input channels that are sampled simultaneously and can operate at speeds up to 1 MSPS. The converters digital outputs are available on single or dual data output pins. The ADC122S706 either uses a crystal oscillator (Y1) which is provided on this board or an externally supplied clock at TP9