W-5626DB1, Demo Board for W-5626 6-Channel LED Driver
Progetto di riferimento di: NIDEC COMPONENTS CORPORATION
W-5626DB1, Demonstration Board for the W-5626 6-Channel LED driver with I2C interface. The functionality and major parameters of the W-5626 can be evaluated with the W-5626DB1 board. The W-5626 is a 6-channel charge pump that has been designed to drive up to 6 LEDs connected in parallel. The device can drive three groups of two LEDs. Each group can be configured with independent LED current of up to 32mA max per channel through the I2C serial interface. The W-5626 is operating in either 1x mode (LDO), or 1.5x mode and provides tightly matched regulated current through the six LED outputs