PI3301-20-EVAL1, Evaluation Board Using PI3301 Cool-Power ZVS Buck Regulator
Progetto di riferimento di: Vicor
PI3301-20-EVAL1, Evaluation Board demonstrates the features and benefits of the Picor Cool-Power ZVS Buck Regulator PI3301 family. The board features the ZVS Buck Regulator SIP (U1), along with inductor (L1), ceramic input (C1-C8) and output capacitors (C10-C16). for PI3301-20 regulators only, there is a location for a 4-pin I2C header that allows users to set certain device parameters and to read the fault registers of the regulator. Each regulator can be assigned an address from 0 to 7 using the two tristate address pins (ADR0 and ADR1)