INA210-215EVM, Evaluation Kit is designed to evaluate the performance of the INA210-215 Voltage Output Current Shunt Monitor
Progetto di riferimento di: Texas Instruments
INA210-215EVM, Evaluation Kit for the INA210-215 devices are voltage output, high-side measurement, bi-directional, zero-drift current shunt monitors. This family of devices has gains that range from 50 V/V to 1000 V/V. The voltage developed across the device inputs is amplified by the corresponding gain of the specific device and is presented at the output pin. These devices can sense voltage drops across shunts at common-mode voltages from -0.3V to 26V, independent of supply voltages. These devices operate with supply voltages between 2.7V and 26V and draw a maximum of 100 uA