
High-precision, bi-directional current sense amplifier featuring a 26V maximum supply voltage and a wide operating temperature range of -40°C to 125°C. This single-channel operational amplifier offers a 105dB Common Mode Rejection Ratio and 140dB Power Supply Rejection Ratio for robust performance. With a low input offset voltage of 35µV and a gain bandwidth product of 14kHz, it ensures accurate current measurement. The surface mountable 10-UQFN package is supplied on tape and reel, with a typical operating supply current of 65µA.
Texas Instruments INA210AIRSWR technical specifications.
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 0.000215oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIRSWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
