AP601-PCB1960, 1930-1990 MHz Evaluation Board based on AP601 High Dynamic Range 1.8W, 28V HBT Amplifier
Progetto di riferimento di: Qorvo, Inc
AP601-PCB1960, 1930-1990 MHz Evaluation Board for the AP601 is a high dynamic range power amplifier in a lead-free/RoHS-compliant 5x6mm power DFN SMT package. The single stage amplifier has 15 dB gain, while being able to achieve high performance for 800-2400 MHz applications with up to +32.5 dBm of compressed 1dB power. The AP601 uses a high reliability, high voltage InGaP/GaAs HBT process technology