945-82771-0000-000, NVIDIA Jetson TX2 Development Kit is an Embedded System-on-Module (SoM) with dual-core Denver2 + quad-core ARM Cortex-A57, 8GB 128-bit LPDDR4 and integrated 256-core Pascal GPU
Progetto di riferimento di: NVIDIA Corporation
945-82771-0000-000, NVIDIA Jetson TX2 Developer Kit gives you a fast, easy way to develop hardware and software for the Jetson TX2 AI supercomputer on a module. It exposes the hardware capabilities and interfaces of the developer board, comes with design guides and other documentation and is pre-flashed with a Linux development environment. It also supports NVIDIA Jetpack - a complete SDK that includes the BSP, libraries for deep learning, computer vision, GPU computing, multimedia processing and much more