Typical Application for LM4040 Precision Micro-power Shunt Voltage References
Desain referensi oleh: Diodes Incorporated
Typical Application for LM4040 Precision Micro-power Shunt Voltage References. The LM4040 is a family of bandgap circuits designed to achieve precision micro-power voltage references of 2.5V, 3.0V and 5.0V. The devices are available in 0.2% B-grade, 0.5% C-grade and 1% Dgrade initial tolerances