
5V fixed shunt voltage reference IC, offering 1% tolerance and a 15mA maximum output current. This surface mount component operates within a -40°C to 125°C temperature range and features a 88µA cathode current. Packaged in SOT-23, it is lead-free and RoHS compliant.
Diodes LM4040D50FTA technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 88uA |
| Current Rating | 15mA |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes LM4040D50FTA to view detailed technical specifications.
No datasheet is available for this part.
