S5PE-DS, PCIe FPGA Accelerator Board based on Dual Intel Stratix V GX/GS PCIe Board with Quad QSFP+, DDR3, QDRII+ and RLDRAM3
Desain referensi oleh: BittWare
S5PE-DS, PCIe FPGA Accelerator Board is a PCIe x16 Card featuring two high-band width, power-efficient Altera Stratix V GX or GS FPGAs. Designed for high-end applications, the Stratix V provides a high level of system integration and flexibility for I/O, routing, and processing. The S5PE-DS provides up to 64 GBytes of DDR3 SDRAM as well as options for RLDRAM3 and QDRII+. Providing additional flexibility are four front-panel QSFP cages, allowing 4 40GigE interfaces, 16 10GigE, or 4 QDR/FDR InfiniBand interfaces direct to the FPGA's built in PHYs for the lowest possible latency. The board is ideal for high-performance computing, and with the reduced latency provided by the network interfaces, ideal for high frequency trading, military/government agency secure communications, and network processing applications