OM13077, LPCXpresso 54102 Development Board for LPC54100 family of Cortex-M MCUs
Desain referensi oleh: NXP Semiconductors
OM13077, LPCXpresso54102 Development Board for Cortex-M MCUs. The LPCXpresso 54102 board with LPC54102 low power microcontroller is designed to make it as easy as possible to get started with your project. The LPCXpresso is a low-cost development platform supporting ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an on-board debug probe. The LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production