MAX1000, Arrow FPGA IoT Maker Board based on 10M08SAU169C8G MAX10 FPGA
Desain referensi oleh: Arrow Development Tools
MAX1000, Development Board is an IoT/Maker board, based on the MAX10 FPGA from Intel, ready for use in an end product. With the implemented Arrow USB Blaster it is also a fully featured plug and play solution without any additional costs. It is available as a standard version, but can also be ordered in a customized variant depending on your requirements. The MAX1000 is also the perfect approach for various applications based on microcontroller soft cores like NiosII and for new FPGA engineers