LT3060EDC Demo Board, 45V Vin, 100mA, Low Noise, Low Dropout, Micro-power Linear Regulator
Desain referensi oleh: Analog Devices
Demonstration circuit 1209A is a Micro-power, low dropout linear regulator featuring LT3060, which comes in an 8-lead TSOT23 or 2mmX2mm DFN package. The LT3060 has an input voltage range from 2.1V to 45V, and is capable of delivering up to 100mA output current