
The LT3060EDC-1.5#TRMPBF is a single-output linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 100mA. It operates from a minimum input voltage of 1.6V and a maximum input voltage of 45V, with a dropout voltage of 300mV. The device is packaged in a DFN package and is available on a tape and reel. The LT3060EDC-1.5#TRMPBF is suitable for use in applications requiring a low quiescent current of 40uA and a high power supply rejection ratio of 77dB. It is compliant with RoHS regulations and is not Reach SVHC compliant.
Analog Devices LT3060EDC-1.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 110mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 1.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 77dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3060EDC-1.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
