KIT33887EKEVBE, Evaluation Kit Featuring the MC33887EK 5A H-Bridge DC Motor Driver
Desain referensi oleh: NXP Semiconductors
KIT33887EKEVBE, Evaluation Kit features the MC33887 Inductive Load Driver, which has a load current feedback function that is ideal for closed-loop DC motor control. The IC incorporates internal control logic, charge pump, gate drive and low RDS(ON) MOSFET output circuitry. The MC33887 IC is able to control inductive loads with continuous DC load currents up to 5A and with peak current active limiting between 5.2A and 7.8A