KIT20XS4200EVBE, Evaluation Board Featuring the MC20XS4200 Dual High Side Switch
Desain referensi oleh: NXP Semiconductors
KIT20XS4200EVBE, Evaluation Board demonstrates the capability of the MC20XS4200 as a 24V dual high-side switch product providing integrated control alongside a number of protective and diagnostic functions. This product is designed for truck, bus and industrial applications. The low RDS(on) channels (< 20 m-Ohm) control different load types: bulb lamps, solenoids, or DC motors. Control, device configuration and diagnostics, are performed through a 16-bit SPI interface, allowing easy integration into existing applications