KIT10XS6225EKEVB, Evaluation Board features the MC10XS6225 Dual High Side Switch
Desain referensi oleh: NXP Semiconductors
KIT10XS6225EKEVB, Evaluation Board can be used to evaluate the MC10XS6225 which is a 12V Dual high-side device that features integrated control with high flexibility and a high number of protection and diagnostic functions. This device is designed for low-voltage automotive lighting applications and can drive a wide range of sources, including HIB ballasts and LEDs. Programming, control and diagnostics are accomplished using a 16-bit SPI interface, which makes possible a large array of configurations, diagnostics and protection features