ITM-DOUF-B-01, Dusty Module based on Cortex M0+ USB Host (ATSAML21G18B-MU) and the Wireless SmartMesh IP (DUSTY Module)
Desain referensi oleh: IOTEAM S.r.l.
ITM-DOUF-B-01, Development Board is based on Cortex M0+ USB Host (ATSAML21G18B-MU) and the Wireless SmartMesh IP (DUSTY Module). DUSTINO, an Arduino MKR1000 form factor board that represents a key solution for easy and fast prototyping of the Dust wireless technology. It is Arduino IDE compatible and powered by USB or battery. It will especially be useful for both the Makers community, as an Arduino compatible board and the R&D teams of larger entities. Being the DUSTY on the board CE and FCC certified, there's no need to certify the single board produced using Dustino, making it faster and more inexpensive to prototype and produce