FRDM-33879A-EVB, Evaluation Kit based on MC33879 Configurable Octal Serial Switch
Desain referensi oleh: NXP Semiconductors
FRDM-33879A-EVB, Evaluation Kit supports the MC33879 device, which is an 8-output hardware-configurable, high side/low side switch with 16-bit serial peripheral interface (SPI) control. Two of the outputs may be controlled directly via microprocessor for PWM applications. The 33879 incorporates SMARTMOS technology, with CMOS logic, bipolar/MOS analog circuitry, and DMOS power MOSFETs. The 33879 controls various inductive, incandescent, or LED loads by directly interfacing with a microcontroller. This Evaluation kit may be used with the FRDM-KL25Z. The FRDM-KL25Z can be used as a Freedom SPI Dongle