80-000512, MitySOM-335x Development Board supports the AM335x based on 3359-GX-226-RC SOM System on Modules
Desain referensi oleh: Critical Link
80-000512, MitySOM-335x Development Board supports the AM335x based modules. The MitySOM-335x Development Kit provides all the hardware and software support for system designers and developers to evaluate the Critical Link MitySOM-335x System on Module. The MitySOM-335x Development Kit comes complete with the MitySOM-335x module that meets your project's needs. The MitySOM-335x Development Kit includes on-board RS-232, 10/100/1000 GBit Ethernet, Universal Serial Bus (USB 2.0) Host and USB-On-the-Go (OTG) communication interfaces. Dual electrically isolated CAN and dual UART expansion ports provide a wide range of communication interfaces