P018-006

P018-006

Eaton
Description:

Cable Assembly 1.83m C14 to C15 3 to 3 POS F-M 14AWG

Country of Origin: China
Introduction date:Jun 21, 2014

Updated: 04-DEC-2024

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS Yes
RoHS Version2011/65/EU
EAR99
Automotive No
Supplier Cage Code81118
8544429090
Schedule B8544420000
PPAP No
AEC Qualified No
Category Path
Interconnect > Wire and Cable > Cable Assemblies > Cable Assembly AC Power

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Power Rating
Cord Type
Cable Type
Connector Quantity (1)
Connector Quantity (2)
Contact Material
Contact Plating
Connector Orientation
Maximum Storage Temperature
Minimum Storage Temperature
Number of Contacts
IP Rating
Insulation Material
Conductor Material
Cable Length
Connector Type
Connector Type A
Connector Type B
Gender
Contact Termination
Wire Size
Maximum Current Rating
Maximum Voltage Rating
Conductor Strip Length
Jacket Material
Jacket Color
Standards
Maximum Outer Diameter
Minimum Operating Temperature
Maximum Operating Temperature

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.