MC10E151FN

MC10E151FN

onsemi
Description:

Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC Rail

Country of Origin: United States of America
Introduction date:Jun 27, 1996

Updated: +90 days

Overview

Familiarize yourself with the fundamental general information, properties, and characteristics of the component, along with its compliance with industry standards and regulations.

LifeCyclePremium
EU RoHS No
RoHS Version2011/65/EU, 2015/863
Category Path
Semiconductor > Standard and Specialty Logic > Standard Logic > Flip Flops

Datasheet

Get a comprehensive understanding of the electronic component by downloading its datasheet. This PDF document includes all the necessary details, such as product overview, features, specifications, ratings, diagrams, applications, and more.

Manufacturing

The manufacturing information specifies the technical requirements and specifications for producing and assembling the component. This information is crucial for manufacturers to maintain the quality and reliability of the components, and ensure they are compatible with other devices and components.

Reflow Temp. Source
Wave Temp. Source
Lead Finish(Plating)
Terminal Base Material

Parametric

The parametric information displays vital features and performance metrics of the component, which helps engineers and supply chain managers to compare and choose the most appropriate electronic component for their applications and needs.

Product Line
Maximum Supply Current
Maximum Storage Temperature
Supplier Temperature Grade
Number of Output Enables per Element
Output Signal Type
Bus Hold
Set/Reset
Maximum Propagation Delay Time @ Maximum CL
Maximum High Level Output Current
Maximum Low Level Output Current
Input Signal Type
Maximum Frequency (50pF, 25°C) @ Vcc
Maximum Frequency (15pF, 25°C) @ Vcc
Maximum Propagation Delay (50pF, 25°C) @ Vcc
Maximum Propagation Delay (15pF, 25°C) @ Vcc
Number of Channels per Chip
Minimum Operating Supply Voltage
Maximum Operating Supply Voltage
Minimum Storage Temperature
Typical Operating Supply Voltage
Propagation Delay Test Condition
Maximum Quiescent Current
Absolute Propagation Delay Time
Logic Family
Logic Function
Process Technology
Number of Elements per Chip
Number of Element Inputs
Number of Element Outputs
Output Type
Polarity
Triggering Type
Minimum Operating Temperature
Maximum Operating Temperature

CAD Models

Access 3D CAD models, symbols, and footprints of the component. Visualize its structure and dimensions, integrate designs, and optimize performance effortlessly.

Crosses

Interested in More Free Data?

Discover a form-fit-function equivalent from another manufacturer or even suitable upgrades and downgrades, and much more.

Go Premium

No Credit Card. No Commitment.